TS393IN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1.431
Unit Price: 1,62000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.719
Unit Price: 1,33392 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 880
Unit Price: 1,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,79912 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.972
Unit Price: 1,69000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Open-Drain 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS393IN

DigiKey Part Number
497-2277-5-ND
Manufacturer
Manufacturer Product Number
TS393IN
Description
IC COMPARATOR 2 GEN PUR 8DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
TS393IN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
25µA
CMRR, PSRR (Typ)
71dB CMRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes