
TS334IYPT | |
|---|---|
DigiKey Part Number | 497-13679-2-ND - Tape & Reel (TR) 497-13679-1-ND - Cut Tape (CT) 497-13679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS334IYPT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS334IYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 26µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 210ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73800 € | 17,38 € |
| 25 | 1,59000 € | 39,75 € |
| 100 | 1,42700 € | 142,70 € |
| 250 | 1,34924 € | 337,31 € |
| 500 | 1,30240 € | 651,20 € |
| 1.000 | 1,26381 € | 1.263,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,22309 € | 3.057,72 € |
| 5.000 | 1,19855 € | 5.992,75 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,81930 € |

