
TS331ICT | |
|---|---|
DigiKey Part Number | 497-10554-2-ND - Tape & Reel (TR) 497-10554-1-ND - Cut Tape (CT) 497-10554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS331ICT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 26µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 720ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,95680 € | 23,92 € |
| 100 | 0,85140 € | 85,14 € |
| 250 | 0,80104 € | 200,26 € |
| 500 | 0,77068 € | 385,34 € |
| 1.000 | 0,74569 € | 745,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71482 € | 2.144,46 € |
| 6.000 | 0,69972 € | 4.198,32 € |
| 9.000 | 0,69215 € | 6.229,35 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

