TS27L4ACN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,96668 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 1,03634 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 1,29358 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.212
Unit Price: 9,99154 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.593
Unit Price: 9,68185 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32.407
Unit Price: 1,45444 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.955
Unit Price: 2,40000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 76
Unit Price: 3,39934 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29.740
Unit Price: 1,81585 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 185.411
Unit Price: 2,36000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 229
Unit Price: 1,72980 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.693
Unit Price: 3,38211 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 40.130
Unit Price: 3,38211 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.413
Unit Price: 1,54910 €
Datasheet
CMOS Amplifier 4 Circuit 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27L4ACN

DigiKey Part Number
TS27L4ACN-ND
Manufacturer
Manufacturer Product Number
TS27L4ACN
Description
IC CMOS 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
TS27L4ACN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.04V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
900 µV
Current - Supply
10µA (x4 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes