STT3PF30L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 23.639
Unit Price: 0,68000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.139
Unit Price: 1,01000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 57.696
Unit Price: 1,02000 €
Datasheet
P-Channel 30 V 2.4A (Tc) 1.6W (Tc) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STT3PF30L

DigiKey Part Number
497-8046-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STT3PF30L
Description
MOSFET P-CH 30V 2.4A SOT23-6
Customer Reference
Detailed Description
P-Channel 30 V 2.4A (Tc) 1.6W (Tc) Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
STT3PF30L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
165mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes