Similar
Similar

TS27L2CN | |
|---|---|
DigiKey Part Number | 497-7676-5-ND |
Manufacturer | |
Manufacturer Product Number | TS27L2CN |
Description | IC CMOS 2 CIRCUIT 8MINI DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-Mini DIP |
Datasheet | Datasheet |
EDA/CAD Models | TS27L2CN Models |
Category | Current - Supply 10µA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.04V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-Mini DIP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC1078CP | Rochester Electronics, LLC | 8.600 | 2156-TLC1078CP-ND | 6,34825 € | Similar |
| TLC1078IP | Rochester Electronics, LLC | 245 | 2156-TLC1078IP-ND | 9,15000 € | Similar |
| TLC252BCP | Rochester Electronics, LLC | 27.914 | 2156-TLC252BCP-ND | 4,59196 € | Similar |
| TLC25L2BCP | Rochester Electronics, LLC | 10.230 | 2156-TLC25L2BCP-ND | 4,58339 € | Similar |
| TLC25L2CP | Rochester Electronics, LLC | 13.912 | 2156-TLC25L2CP-ND | 4,50632 € | Similar |


