TS27L2AIN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8.850
Unit Price: 6,37700 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.570
Unit Price: 8,18000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27.914
Unit Price: 4,61286 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.230
Unit Price: 4,60429 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.002
Unit Price: 4,52684 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30.673
Unit Price: 4,77630 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25.089
Unit Price: 4,53544 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.479
Unit Price: 1,58000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.152
Unit Price: 1,26507 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.963
Unit Price: 1,74000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 36.943
Unit Price: 1,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.932
Unit Price: 1,54000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 183.065
Unit Price: 1,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 198
Unit Price: 3,35000 €
Datasheet
CMOS Amplifier 2 Circuit 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27L2AIN

DigiKey Part Number
497-7675-5-ND
Manufacturer
Manufacturer Product Number
TS27L2AIN
Description
IC CMOS 2 CIRCUIT 8MINI DIP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
TS27L2AIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.04V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.1 mV
Current - Supply
10µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes