CMOS Amplifier 2 Circuit 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27L2ACN

DigiKey Part Number
497-7674-5-ND
Manufacturer
Manufacturer Product Number
TS27L2ACN
Description
IC CMOS 2 CIRCUIT 8MINI DIP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
TS27L2ACN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.04V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.1 mV
Current - Supply
10µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.636
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,06600 €10,66 €
250,97120 €24,28 €
1000,86650 €86,65 €
2500,81664 €204,16 €
5000,78662 €393,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,75450 €