TS274AID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.491
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.922
Unit Price: 1,70000 €
Datasheet
CMOS Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS274AID

DigiKey Part Number
497-2248-5-ND
Manufacturer
Manufacturer Product Number
TS274AID
Description
IC CMOS 4 CIRCUIT 14SO
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS274AID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
5.5V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
900 µV
Current - Supply
1mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types