TS2012EIJT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 41.146
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 625
Unit Price: 1,45000 €
Datasheet
Amplifier IC 2-Channel (Stereo) Class D 16-FlipChip (2.1x2.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS2012EIJT

DigiKey Part Number
497-11989-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS2012EIJT
Description
IC AMP D STEREO 2.5W 16FLIPCHIP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 16-FlipChip (2.1x2.1)
Datasheet
 Datasheet
EDA/CAD Models
TS2012EIJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2.5W x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-FlipChip (2.1x2.1)
Package / Case
16-UFBGA, FCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes