SCR 800 V 1.25 A Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS110-8A2

DigiKey Part Number
497-15450-ND
Manufacturer
Manufacturer Product Number
TS110-8A2
Description
SCR 800V 1.25A TO-92-3
Customer Reference
Detailed Description
SCR 800 V 1.25 A Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TS110-8A2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
12 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
1 µA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
20A, 21A
Part Status
Obsolete
SCR Type
Sensitive Gate
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
100 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-92-3
Current - On State (It (AV)) (Max)
800 mA
Base Product Number
Current - On State (It (RMS)) (Max)
1.25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted.