TPDV640RG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 6
Unit Price: 8,94000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 48
Unit Price: 9,07000 €
Datasheet
TRIAC Alternistor - Snubberless 600 V 40 A Through Hole TOP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPDV640RG

DigiKey Part Number
497-4441-5-ND
Manufacturer
Manufacturer Product Number
TPDV640RG
Description
TRIAC ALTERNISTOR 600V 40A TOP3
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 40 A Through Hole TOP3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
40 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
350A, 370A
Current - Gate Trigger (Igt) (Max)
200 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TOP-3
Supplier Device Package
TOP3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes