


TN4015H-6G | |
|---|---|
DigiKey Part Number | 497-TN4015H-6GTR-ND - Tape & Reel (TR) 497-TN4015H-6GCT-ND - Cut Tape (CT) 497-TN4015H-6GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN4015H-6G |
Description | SCR 600V 40A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TN4015H-6G Models |
Category | Current - Hold (Ih) (Max) 60 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 394A, 360A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-263 (D2PAK) |
Current - On State (It (AV)) (Max) 25 A | Base Product Number |
Current - On State (It (RMS)) (Max) 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ6040N2RP | Littelfuse Inc. | 498 | F10117CT-ND | 6,56000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,26600 € | 12,66 € |
| 100 | 0,85950 € | 85,95 € |
| 500 | 0,68550 € | 342,75 € |
| 1.000 | 0,62955 € | 629,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58250 € | 1.165,00 € |
| 4.000 | 0,54295 € | 2.171,80 € |
| 6.000 | 0,52280 € | 3.136,80 € |
| 10.000 | 0,51220 € | 5.122,00 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |











