SCR 400 V 2 A Standard Recovery Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN22-1500B-TR

DigiKey Part Number
497-3772-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TN22-1500B-TR
Description
SCR 400V 2A DPAK
Customer Reference
Detailed Description
SCR 400 V 2 A Standard Recovery Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
1.5 mA
Voltage - On State (Vtm) (Max)
3.1 V
Current - On State (It (AV)) (Max)
1.8 A
Current - On State (It (RMS)) (Max)
2 A
Current - Hold (Ih) (Max)
175 mA
Current - Off State (Max)
100 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
20A, 22A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,49484 €1.237,10 €
Manufacturers Standard Package
Unit Price without VAT:0,49484 €
Unit Price with VAT:0,59876 €