Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1.5% 60 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431LIL5T

DigiKey Part Number
497-15524-2-ND - Tape & Reel (TR)
497-15524-1-ND - Cut Tape (CT)
497-15524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431LIL5T
Description
IC VREF SHUNT ADJ 1.5% SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 60 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLVH431LIL5T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
60 mA
Tolerance
±1.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
30mVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
200 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,10042 €903,78 €
18.0000,09812 €1.766,16 €
27.0000,09697 €2.618,19 €
45.0000,09570 €4.306,50 €
63.0000,09496 €5.982,48 €
90.0000,09424 €8.481,60 €
Manufacturers Standard Package
Unit Price without VAT:0,10042 €
Unit Price with VAT:0,12151 €