
TLVH431LICT | |
|---|---|
DigiKey Part Number | 497-15522-2-ND - Tape & Reel (TR) 497-15522-1-ND - Cut Tape (CT) 497-15522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431LICT |
Description | IC VREF SHUNT ADJ 1.5% SOT323-6L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 60 mA SOT-323-6L |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431LICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 60 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 30mVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 200 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-323-6L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15520 € | 3,88 € |
| 100 | 0,13340 € | 13,34 € |
| 250 | 0,12292 € | 30,73 € |
| 500 | 0,11666 € | 58,33 € |
| 1.000 | 0,11149 € | 111,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10511 € | 315,33 € |
| 6.000 | 0,10198 € | 611,88 € |
| 9.000 | 0,10042 € | 903,78 € |
| 15.000 | 0,09868 € | 1.480,20 € |
| 21.000 | 0,09767 € | 2.051,07 € |
| 30.000 | 0,09670 € | 2.901,00 € |
| 75.000 | 0,09460 € | 7.095,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

