
TLP140G | |
|---|---|
DigiKey Part Number | TLP140G-ND |
Manufacturer | |
Manufacturer Product Number | TLP140G |
Description | THYRISTOR 100A TO-263-3 |
Customer Reference | |
Detailed Description | Off-State Ipp TVS Thyristor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Breakover | 200V | |
Voltage - Off State | - | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 110pF | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |

