Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ACL3T

DigiKey Part Number
497-TL431ACL3TTR-ND - Tape & Reel (TR)
497-TL431ACL3TCT-ND - Cut Tape (CT)
497-TL431ACL3TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431ACL3T
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18200 €1,82 €
250,16080 €4,02 €
1000,13830 €13,83 €
2500,12752 €31,88 €
5000,12106 €60,53 €
1.0000,11572 €115,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09889 €296,67 €
6.0000,09591 €575,46 €
9.0000,09443 €849,87 €
15.0000,09278 €1.391,70 €
21.0000,09181 €1.928,01 €
30.0000,09089 €2.726,70 €
75.0000,08889 €6.666,75 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €