TL1431ID is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 6.370
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1.630
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 31.816
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 3.583
Unit Price: 0,58000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 8.588
Unit Price: 3,98000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 193
Unit Price: 1,25000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 4.161
Unit Price: 0,77000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 903
Unit Price: 2,76000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 4.000
Unit Price: 0,97000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 3.801
Unit Price: 0,96000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 2.474
Unit Price: 0,81000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431ID

DigiKey Part Number
TL1431ID-ND
Manufacturer
Manufacturer Product Number
TL1431ID
Description
IC VREF SHUNT ADJ 0.4% 8SO
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL1431ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types