TL1431AIZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 44
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 5.552
Unit Price: 0,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: 3,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 382
Unit Price: 3,14000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 328.004
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.753
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.881
Unit Price: 0,69000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.628
Unit Price: 0,78000 €
Datasheet

Similar


onsemi
In Stock: 684
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.455
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 1.117
Unit Price: 0,37000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 33.318
Unit Price: 0,87000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.876
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 92
Unit Price: 0,34000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.25% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431AIZ

DigiKey Part Number
TL1431AIZ-ND
Manufacturer
Manufacturer Product Number
TL1431AIZ
Description
IC VREF SHUNT ADJ 0.25% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL1431AIZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.25%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types