TL064ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.773
Unit Price: 11,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.271
Unit Price: 11,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8.646
Unit Price: 11,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 501
Unit Price: 9,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,53438 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 655
Unit Price: 9,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: 6,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,81489 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,91781 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 33
Unit Price: 6,08000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.142
Unit Price: 6,08000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 198
Unit Price: 12,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.033
Unit Price: 12,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,35852 €
Datasheet
J-FET Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL064ID

DigiKey Part Number
TL064IDST-ND
Manufacturer
Manufacturer Product Number
TL064ID
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types