Parametric Equivalent
Similar
Similar

TEA3718SFP | |
|---|---|
DigiKey Part Number | TEA3718SFP-ND |
Manufacturer | |
Manufacturer Product Number | TEA3718SFP |
Description | IC MTR DRV BIPLR 4.75-5.25V 20SO |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | TEA3718SFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |




