
TDA7540NTR | |
|---|---|
DigiKey Part Number | 497-11671-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7540NTR |
Description | RF RCVR AM/FM 10.7MHZ 80LQFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 10.7MHz PCB, Surface Mount 80-LQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 10.7MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | Audio | |
Current - Receiving | 12mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 7.7V ~ 9V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |

