TDA749313TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 748
Unit Price: 2,05000 €
Datasheet
Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP
24-TSSOP

TDA749313TR

DigiKey Part Number
497-11061-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA749313TR
Description
IC AMP CLASS D STER 3W 24HTSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
3W x 2 @ 4Ohm
Voltage - Supply
3V ~ 5.5V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
24-HTSSOP
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types