
TDA7476013TR | |
|---|---|
DigiKey Part Number | TDA7476013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7476013TR |
Description | IC AUDIO SIGNAL PROCESSOR 24SO |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 5 Channel 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Audio | |
Number of Channels | 5 | |
Interface | I2C | |
Voltage - Supply | 18V | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |

