Audio Volume Control 2 Channel 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Volume Control 2 Channel 20-DIP
20-DIP (300 MIL)(NARROW PDIP MDIP) SERIES

TDA7449

DigiKey Part Number
497-3672-ND
Manufacturer
Manufacturer Product Number
TDA7449
Description
IC VOLUME CONTROL 20DIP
Customer Reference
Detailed Description
Audio Volume Control 2 Channel 20-DIP
Datasheet
 Datasheet
EDA/CAD Models
TDA7449 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Volume Control
Applications
Consumer Audio
Number of Channels
2
Interface
I2C
Voltage - Supply
6V ~ 10.2V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
100dB
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.