
TDA7403DTR | |
|---|---|
DigiKey Part Number | TDA7403DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7403DTR |
Description | IC AUDIO SIGNAL PROCESSOR 20SO |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 7.5V ~ 10V | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |

