
TDA7387EPAG | |
|---|---|
DigiKey Part Number | TDA7387EPAG-ND |
Manufacturer | |
Manufacturer Product Number | TDA7387EPAG |
Description | IC AMP AB QUAD 41W 25FLEXIWATT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7387EPAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 41W x 4 @ 4Ohm | |
Voltage - Supply | 18V | |
Features | Mute, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Supplier Device Package | 25-Flexiwatt (Vertical) | |
Package / Case | 25-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 714 | 1,71338 € | 1.223,35 € |
| Unit Price without VAT: | 1,71338 € |
|---|---|
| Unit Price with VAT: | 2,07319 € |

