
TDA2822 | |
|---|---|
DigiKey Part Number | 497-3956-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA2822 |
Description | IC AMP AB MONO/STEREO 16POWERDIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 16-PowerDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3.2W x 1 @ 8Ohm; 1.7W x 2 @ 4Ohm | |
Voltage - Supply | 3V ~ 15V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Supplier Device Package | 16-PowerDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |



