Parametric Equivalent

T1635T-8G | |
|---|---|
DigiKey Part Number | T1635T-8G-ND |
Manufacturer | |
Manufacturer Product Number | T1635T-8G |
Description | TRIAC ALTERNISTOR 800V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1635T-8G Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 45 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T1635T-8G-TR | STMicroelectronics | 4.058 | 497-18389-1-ND | 1,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,52280 € | 13,07 € |
| 100 | 0,45990 € | 45,99 € |
| 250 | 0,42984 € | 107,46 € |
| 500 | 0,41176 € | 205,88 € |
| 2.000 | 0,38462 € | 769,24 € |
| 4.000 | 0,37453 € | 1.498,12 € |
| 6.000 | 0,36948 € | 2.216,88 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |


