Diode 45 V 20A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 20A Surface Mount DPAK
STMicroelectronics FERD Rectifiers | Digi-Key Daily

FERD2045SB-TR

DigiKey Part Number
497-18030-2-ND - Tape & Reel (TR)
497-18030-1-ND - Cut Tape (CT)
497-18030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FERD2045SB-TR
Description
DIODE FERD 45V 20A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 20A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
FERD2045SB-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 20 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,57400 €5,74 €
1000,40250 €40,25 €
5000,31188 €155,94 €
1.0000,28269 €282,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24077 €601,93 €
5.0000,23153 €1.157,65 €
7.5000,22889 €1.716,68 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,16160 €