STY140NS10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 5,03000 €
Datasheet
N-Channel 100 V 140A (Tc) 450W (Tc) Through Hole MAX247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 140A (Tc) 450W (Tc) Through Hole MAX247™
STY130NF20D

STY140NS10

DigiKey Part Number
497-3267-5-ND
Manufacturer
Manufacturer Product Number
STY140NS10
Description
MOSFET N-CH 100V 140A MAX247
Customer Reference
Detailed Description
N-Channel 100 V 140A (Tc) 450W (Tc) Through Hole MAX247™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
600 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
450W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
MAX247™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes