
STW65N023M9-4 | |
|---|---|
DigiKey Part Number | 497-STW65N023M9-4-ND |
Manufacturer | |
Manufacturer Product Number | STW65N023M9-4 |
Description | N-CHANNEL 650 V, 19.9 MOHM TYP., |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 95A (Tc) 463W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | STW65N023M9-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 48A, 10V | |
Vgs(th) (Max) @ Id | 4.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 230 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 8844 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 463W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,03000 € | 15,03 € |
| 30 | 9,33500 € | 280,05 € |
| 120 | 8,17567 € | 981,08 € |
| Unit Price without VAT: | 15,03000 € |
|---|---|
| Unit Price with VAT: | 18,18630 € |

