STW48N60M6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 457
Unit Price: 7,50000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 8,77000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 10,98000 €
Datasheet

Similar


onsemi
In Stock: 276
Unit Price: 11,77000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 570
Unit Price: 6,64000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 586
Unit Price: 9,45000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 540
Unit Price: 13,22000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 300
Unit Price: 12,49000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 295
Unit Price: 9,86000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 265
Unit Price: 8,70000 €
Datasheet
N-Channel 600 V 39A (Tc) 250W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW48N60M6

DigiKey Part Number
STW48N60M6-ND
Manufacturer
Manufacturer Product Number
STW48N60M6
Description
MOSFET N-CH 600V 39A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 39A (Tc) 250W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW48N60M6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
69mOhm @ 19.5A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2578 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6002,50348 €1.502,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,50348 €
Unit Price with VAT:3,02921 €