STUSB4710QTR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 7.797
Unit Price: 1,69000 €
Datasheet
USB Controller USB 2.0 I2C Interface 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Controller USB 2.0 I2C Interface 24-QFN (4x4)
STMicroelectronics STUSB4710 USB PD Controller | Digi-Key Daily

STUSB4710QTR

DigiKey Part Number
497-17256-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STUSB4710QTR
Description
IC CTLR USB TYPE-C 24QFN
Customer Reference
Detailed Description
USB Controller USB 2.0 I2C Interface 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
I2C
Standards
USB 2.0
Voltage - Supply
4.1V ~ 22V
Current - Supply
-
Operating Temperature
-40°C ~ 105°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes