Diode 1200 V 5A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH512B-TR

DigiKey Part Number
497-5767-2-ND - Tape & Reel (TR)
497-5767-1-ND - Cut Tape (CT)
497-5767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH512B-TR
Description
DIODE STANDARD 1200V 5A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1200 V 5A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STTH512B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
95 ns
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,46000 €4,60 €
1000,35200 €35,20 €
5000,27134 €135,67 €
1.0000,24536 €245,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20252 €506,30 €
5.0000,19880 €994,00 €
7.5000,19092 €1.431,90 €
12.5000,18095 €2.261,88 €
17.5000,17505 €3.063,38 €
25.0000,17363 €4.340,75 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,81070 €