STTH4R06DEE-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.753
Unit Price: 0,38000 €
Datasheet
Diode 600 V 4A Surface Mount PowerFlat™ (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 4A Surface Mount PowerFlat™ (3.3x3.3)
8PowerVDFN

STTH4R06DEE-TR

DigiKey Part Number
497-13333-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STTH4R06DEE-TR
Description
DIODE STANDARD 600V 4A POWERFLAT
Customer Reference
Detailed Description
Diode 600 V 4A Surface Mount PowerFlat™ (3.3x3.3)
EDA/CAD Models
STTH4R06DEE-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerFlat™ (3.3x3.3)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes