Diode 200 V 4A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH4R02B-TR

DigiKey Part Number
497-5258-2-ND - Tape & Reel (TR)
497-5258-1-ND - Cut Tape (CT)
497-5258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH4R02B-TR
Description
DIODE STANDARD 200V 4A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STTH4R02B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.606
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19644 €491,10 €
5.0000,19346 €967,30 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €