Diode 600 V 30A Through Hole TO-220FPAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH30AC06FP

DigiKey Part Number
497-18650-ND
Manufacturer
Manufacturer Product Number
STTH30AC06FP
Description
DIODE STD 600V 30A TO220FPAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-220FPAC
Datasheet
 Datasheet
EDA/CAD Models
STTH30AC06FP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.95 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220FPAC
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.178
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,89000 €1,89 €
500,86180 €43,09 €
1000,85400 €85,40 €
5000,68218 €341,09 €
1.0000,62693 €626,93 €
2.0000,59805 €1.196,10 €
5.0000,53960 €2.698,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,28690 €