
STTH2R06RL | |
|---|---|
DigiKey Part Number | 497-4409-2-ND - Tape & Reel (TR) 497-4409-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH2R06RL |
Description | DIODE STANDARD 600V 2A DO41 |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH2R06RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14960 € | 14,96 € |
| 500 | 0,11176 € | 55,88 € |
| 1.000 | 0,09955 € | 99,55 € |
| 2.000 | 0,08927 € | 178,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07811 € | 390,55 € |
| 10.000 | 0,07121 € | 712,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

