Diode Array 2 Independent 1000 V 60A Chassis Mount ISOTOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH12010TV1

DigiKey Part Number
497-16209-5-ND
Manufacturer
Manufacturer Product Number
STTH12010TV1
Description
DIODE MODULE GP 1000V 60A ISOTOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 1000 V 60A Chassis Mount ISOTOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io) (per Diode)
60A
Voltage - Forward (Vf) (Max) @ If
2 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
115 ns
Current - Reverse Leakage @ Vr
20 µA @ 1000 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Chassis Mount
Package / Case
ISOTOP
Supplier Device Package
ISOTOP®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,96000 €20,96 €
1015,19000 €151,90 €
10012,50010 €1.250,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,96000 €
Unit Price with VAT:25,36160 €