


STS13N3LLH5 | |
|---|---|
DigiKey Part Number | 497-12347-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STS13N3LLH5 |
Description | MOSFET N-CH 30V 13A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Tc) 2.7W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.6mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | +22V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52066 € | 1.301,65 € |
| Unit Price without VAT: | 0,52066 € |
|---|---|
| Unit Price with VAT: | 0,63000 € |

