
STPTIC-33G2C5 | |
|---|---|
DigiKey Part Number | 497-16324-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPTIC-33G2C5 |
Description | IC TUNABLE CAP RF BST 4WLCSP |
Customer Reference | |
Detailed Description | RF IC Analog Tunable Capacitor GSM, LTE, W-CDMA 700MHz ~ 3GHz 4-WLCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Analog Tunable Capacitor | |
Frequency | 700MHz ~ 3GHz | |
RF Type | GSM, LTE, W-CDMA | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP | |
Base Product Number |

