Diode Array 1 Pair Common Cathode 80 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 80 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK PKG

STPS40M80CG-TR

DigiKey Part Number
497-STPS40M80CG-TR-ND - Tape & Reel (TR)
497-STPS40M80CG-TRCT-ND - Cut Tape (CT)
497-STPS40M80CG-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS40M80CG-TR
Description
DIODE ARRAY SCHOTT 80V 20A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
STPS40M80CG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
735 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
65 µA @ 80 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.064
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,48900 €14,89 €
1001,09170 €109,17 €
5000,89774 €448,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,82984 €829,84 €
2.0000,79632 €1.592,64 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,49260 €