
STPS3170AFN | |
|---|---|
DigiKey Part Number | 497-STPS3170AFNTR-ND - Tape & Reel (TR) 497-STPS3170AFNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPS3170AFN |
Description | DIODE SCHO 170V 3A SMAFLAT NOTCH |
Customer Reference | |
Detailed Description | Diode 170 V 3A Surface Mount SMAflat Notch |
Datasheet | Datasheet |
EDA/CAD Models | STPS3170AFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 170 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat Notch | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 100 | 0,23770 € | 23,77 € |
| 500 | 0,18052 € | 90,26 € |
| 1.000 | 0,16208 € | 162,08 € |
| 2.000 | 0,14655 € | 293,10 € |
| 5.000 | 0,12973 € | 648,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11933 € | 1.193,30 € |
| 20.000 | 0,11059 € | 2.211,80 € |
| 30.000 | 0,10613 € | 3.183,90 € |
| 50.000 | 0,10370 € | 5.185,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |


