
STPS2H100AY | |
|---|---|
DigiKey Part Number | 497-11102-2-ND - Tape & Reel (TR) 497-11102-1-ND - Cut Tape (CT) 497-11102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2H100AY |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS2H100AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,19190 € | 19,19 € |
| 500 | 0,14466 € | 72,33 € |
| 1.000 | 0,11835 € | 118,35 € |
| 2.000 | 0,11656 € | 233,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09127 € | 456,35 € |
| 10.000 | 0,09036 € | 903,60 € |
| 15.000 | 0,08962 € | 1.344,30 € |
| 25.000 | 0,08693 € | 2.173,25 € |
| 35.000 | 0,07893 € | 2.762,55 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |











