
STPS20150CFP | |
|---|---|
DigiKey Part Number | 497-STPS20150CFP-ND |
Manufacturer | |
Manufacturer Product Number | STPS20150CFP |
Description | DIODE ARR SCHOT 150V 10A TO220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STPS20150CFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 50 | 0,61720 € | 30,86 € |
| 100 | 0,54980 € | 54,98 € |
| 500 | 0,43136 € | 215,68 € |
| 1.000 | 0,39323 € | 393,23 € |
| 2.000 | 0,36116 € | 722,32 € |
| 5.000 | 0,33874 € | 1.693,70 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |

