
STPS1L60MF | |
|---|---|
DigiKey Part Number | 497-10012-2-ND - Tape & Reel (TR) 497-10012-1-ND - Cut Tape (CT) 497-10012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L60MF |
Description | DIODE SCHOTTKY 60V 1A DO222-AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO222-AA |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L60MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO222-AA | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,14670 € | 14,67 € |
| 500 | 0,10960 € | 54,80 € |
| 1.000 | 0,09098 € | 90,98 € |
| 2.000 | 0,08507 € | 170,14 € |
| 5.000 | 0,07652 € | 382,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06345 € | 761,40 € |
| 24.000 | 0,06268 € | 1.504,32 € |
| 36.000 | 0,06044 € | 2.175,84 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

