
STPS1L30A | |
|---|---|
DigiKey Part Number | 497-6577-2-ND - Tape & Reel (TR) 497-6577-1-ND - Cut Tape (CT) 497-6577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L30A |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 395 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,14010 € | 14,01 € |
| 500 | 0,10404 € | 52,02 € |
| 1.000 | 0,08916 € | 89,16 € |
| 2.000 | 0,08643 € | 172,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06519 € | 325,95 € |
| 10.000 | 0,06196 € | 619,60 € |
| 15.000 | 0,06177 € | 926,55 € |
| 25.000 | 0,05959 € | 1.489,75 € |
| 35.000 | 0,05390 € | 1.886,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |
















