
STPS1170AF | |
|---|---|
DigiKey Part Number | 497-15316-2-ND - Tape & Reel (TR) 497-15316-1-ND - Cut Tape (CT) 497-15316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1170AF |
Description | DIODE SCHOTTKY 170V 1A SMAFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 1A Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS1170AF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 170 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,10200 € | 1,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08084 € | 808,40 € |
| 20.000 | 0,07464 € | 1.492,80 € |
| 30.000 | 0,07286 € | 2.185,80 € |
| 50.000 | 0,06767 € | 3.383,50 € |
| 70.000 | 0,06549 € | 4.584,30 € |
| 100.000 | 0,06541 € | 6.541,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |





